Ergodyne Standard Stainless Steel Tool Lanyard, 2.26 kg

Subtotal (1 unit)*

€42.11

(exc. VAT)

€51.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.11

*price indicative

RS Stock No.:
151-2982
Mfr. Part No.:
E3130M
Manufacturer:
Ergodyne
Find similar products by selecting one or more attributes.
Select all

Brand

Ergodyne

Product Type

Tool Lanyard

Weight Capacity

2.26kg

Material

Stainless Steel

Size

Standard

Height Safe

Yes

Standards/Approvals

ANSI/ISEA 121-2018

RoHS Status: Exempt

COO (Country of Origin):
CN
Coiled cable lanyard keeps the length of the lanyard close to the anchoring point, reducing snag hazards of traditional lanyards while preventing dropped objects. The patent pending swivelling design prevents tangles and headaches the coiled design can cause and reduces recoil force preventing aggressive snap back.

Constructed with PU covered aircraft cable

Stainless steel carabiners (#304)

Coil design prevents snag and tangle hazards

Swiveling design prevents tangles and fast recoil

Captive eye carabiner

Coiled length 6.5in (16.5cm); Extended length 50.0in (127cm)

Maximum safe working capacity: 5lbs (2.26kg)

Third-party certified to a 2:1 safety factor

Patented design

Telecommunications

Municipalities

Construction

Utilities

Wind Energy

Oil & Gas

Power Generation

Transportation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy