Ergodyne Nylon Tool Lanyard, 2.26 kg
- RS Stock No.:
- 627-4695
- Mfr. Part No.:
- E3100STD
- Manufacturer:
- Ergodyne
Subtotal (1 unit)*
€18.16
(exc. VAT)
€22.34
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.16 |
*price indicative
- RS Stock No.:
- 627-4695
- Mfr. Part No.:
- E3100STD
- Manufacturer:
- Ergodyne
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ergodyne | |
| Product Type | Tool Lanyard | |
| Weight Capacity | 2.26kg | |
| Material | Nylon | |
| Tool End Connection | Barrel Lock | |
| Length | 42in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ergodyne | ||
Product Type Tool Lanyard | ||
Weight Capacity 2.26kg | ||
Material Nylon | ||
Tool End Connection Barrel Lock | ||
Length 42in | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO Large Tool Lanyards
1631380
Nylon/ Polyester
A range of Tool belt accessories that can be mixed together to create a personalised combination to suit your individual needs.
Related links
- Ergodyne Standard Stainless Steel Tool Lanyard, 2.26 kg
- Ergodyne Standard Nylon Tool Lanyard, 2.3 kg
- Ergodyne M Nylon Tool Lanyard, 900 g Wrist Strap
- Milwaukee 1.02 m Nylon Tool Lanyard, 15 kg Lanyard
- Milwaukee 92.1 mm Nylon Tool Lanyard, 4.5 kg Lanyard
- Milwaukee 780 mm Nylon Tool Lanyard, 4.5 kg Lanyard
- Milwaukee 921 mm Nylon Tool Lanyard, 6.8 kg Lanyard
- Milwaukee 292 mm Nylon Tool Lanyard, 2.2 kg Wrist Strap
