Milwaukee 127 cm Tool Lanyard, 2.2 kg Lanyard
- RS Stock No.:
- 260-1900
- Mfr. Part No.:
- 4932472106
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€78.71
(exc. VAT)
€96.81
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.71 |
*price indicative
- RS Stock No.:
- 260-1900
- Mfr. Part No.:
- 4932472106
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Sub Type | Lanyard | |
| Product Type | Tool Lanyard | |
| Weight Capacity | 2.2kg | |
| Size | 127 cm | |
| Tool End Connection | Detachable Carabiner | |
| Standards/Approvals | No | |
| Diameter | 1.27m | |
| Length | 355mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Sub Type Lanyard | ||
Product Type Tool Lanyard | ||
Weight Capacity 2.2kg | ||
Size 127 cm | ||
Tool End Connection Detachable Carabiner | ||
Standards/Approvals No | ||
Diameter 1.27m | ||
Length 355mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee retractable tool lanyard it is automatically retracts, 127 cm when extended and double locking carabiner ensures a secure connection that cannot become loose or slip off accidently and its shuttle lock is greater control during use.
Integrated swivel prevents twists and tangles allowing increased mobility
Color coded weight rating easy identification of lanyard weight capacity
High versatility lanyard accessories can be added to connect all tools to the lanyards
Related links
- Milwaukee 292 mm Nylon Steel Tool Lanyard, 2.2 kg Lanyard
- Milwaukee 292 mm Nylon Tool Lanyard, 2.2 kg Wrist Strap
- Never Let Go 80-130 cm Polyester Webbing 18 kg Lanyard
- Never Let Go 100-210 cm Polyester Webbing Tool Lanyard, 5 kg Lanyard
- Milwaukee 1.02 m Nylon Tool Lanyard, 15 kg Lanyard
- Milwaukee 92.1 mm Nylon Tool Lanyard, 4.5 kg Lanyard
- Milwaukee 38 mm Steel Tool Lanyard, 1 kg Lanyard
- Milwaukee 780 mm Nylon Tool Lanyard, 4.5 kg Lanyard
