Never Let Go 70-120 cm Polyester Webbing, Aluminium Tool Lanyard, 3 kg Lanyard
- RS Stock No.:
- 236-1502
- Mfr. Part No.:
- 101518
- Manufacturer:
- Never Let Go
Subtotal (1 unit)*
€29.29
(exc. VAT)
€36.03
(inc. VAT)
In Stock
- Plus 65 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.29 |
*price indicative
- RS Stock No.:
- 236-1502
- Mfr. Part No.:
- 101518
- Manufacturer:
- Never Let Go
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Never Let Go | |
| Weight Capacity | 3kg | |
| Product Type | Tool Lanyard | |
| Sub Type | Lanyard | |
| Material | Polyester Webbing, Aluminium | |
| Size | 70-120 cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Never Let Go | ||
Weight Capacity 3kg | ||
Product Type Tool Lanyard | ||
Sub Type Lanyard | ||
Material Polyester Webbing, Aluminium | ||
Size 70-120 cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Never Let Go Bungee Tool Lanyard is a great lightweight entry-level tool lanyard for tradespeople.
Lightweight, anodised aluminium carabiner.
High-performance secure locking gate prevents accidental opens.
Rugged climbing cord loop allows for quick cinching.
Faster visual inspections with contrast stitching.
Unique serial number for easy identification
Related links
- Never Let Go 70-120 cm Polyester Webbing 3 kg Lanyard
- Never Let Go 190 cm Polyester Webbing 38 kg Lanyard
- Never Let Go 80-130 cm Polyester Webbing 18 kg Lanyard
- Never Let Go 160-340 cm Polyester Webbing 20 kg Lanyard
- Never Let Go 340 x 25 mm Polyester Webbing 18 kg Lanyard
- Never Let Go 600 x 25 mm Polyester Webbing 40 kg Lanyard
- Never Let Go 13 x 2.5 cm Polyester Webbing 3 kg Tether Ring
- Never Let Go 38 x 5 cm Elasticated Polyester Webbing 3 kg Wrist Strap
