Subtotal (1 unit)*
€12.06
(exc. VAT)
€14.83
(inc. VAT)
Limited stock
- Plus 27 left, shipping from 05 October 2026
- Plus 279 left, shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.06 |
*price indicative
- RS Stock No.:
- 191-835
- Mfr. Part No.:
- 14002037
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Tool Storage Type | Tool Hook | |
| Product Type | Hook | |
| Material | Steel | |
| Height | 60mm | |
| Length | 25mm | |
| Standards/Approvals | Exempt | |
| Width | 60mm | |
| Contents | 5 Hooks | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Tool Storage Type Tool Hook | ||
Product Type Hook | ||
Material Steel | ||
Height 60mm | ||
Length 25mm | ||
Standards/Approvals Exempt | ||
Width 60mm | ||
Contents 5 Hooks | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Double hook features a steel construction with a fast and secure Perfolock clip-on design added stability.
Zinc-plated finish ensures durability and corrosion resistance
