Facom Steel Wall Panel Tool Holder

Subtotal (1 unit)*

€153.05

(exc. VAT)

€188.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€153.05

*price indicative

RS Stock No.:
274-3086
Mfr. Part No.:
JLS3-PPAV1USB
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Wall Panel Tool Holder

Tool Storage Type

Wall Panels

Material

Steel

Wall Mount

Yes

Height

503mm

Length

726mm

Width

48mm

Standards/Approvals

No

Contents

Single Electric Panel

RoHS Status: Exempt

COO (Country of Origin):
FR
The Facom Half Electrical panel with a height of 0.5 meters perforated ideal for hanging tools and compatible with the CKS range of hooks. It is equipped with a power bar with 3 SCHUKO sockets and 2 USB ports.

On off switch

Quick and simple attachment

5 spaces to connect your electrical devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy