Stanley Steel Ladder Hook
- RS Stock No.:
- 562-004
- Mfr. Part No.:
- STST82614-1
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€12.64
(exc. VAT)
€15.55
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
- Plus 48 unit(s) shipping from 16 November 2026
- Plus 64 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.64 |
*price indicative
- RS Stock No.:
- 562-004
- Mfr. Part No.:
- STST82614-1
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Ladder Hook | |
| Tool Storage Type | Tool Hook | |
| Material | Steel | |
| Wall Mount | Yes | |
| Length | 1.82m | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Width | 330mm | |
| Height | 100mm | |
| Contents | Hook | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Ladder Hook | ||
Tool Storage Type Tool Hook | ||
Material Steel | ||
Wall Mount Yes | ||
Length 1.82m | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Width 330mm | ||
Height 100mm | ||
Contents Hook | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Track Wall System Ladder Hook is ideal for organizing and storing ladders efficiently when combined with the Track Wall System Rail. It folds flat against the wall when not in use to save space and helps keep your workspace neat and accessible.
Locks hook securely to the rail
Bike rims will not be scratched when being stored
