Stanley Polypropylene Tool Rack
- RS Stock No.:
- 562-010
- Mfr. Part No.:
- STST82611-1
- Manufacturer:
- Stanley
Subtotal (1 pack of 4 units)*
€5.86
(exc. VAT)
€7.21
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €5.86 | €1.465 |
*price indicative
- RS Stock No.:
- 562-010
- Mfr. Part No.:
- STST82611-1
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Tool Rack | |
| Material | Polypropylene | |
| Wall Mount | Yes | |
| Height | 20mm | |
| Width | 140mm | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Length | 305mm | |
| Contents | 2 Right Cap, 2 Left Cap | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Tool Rack | ||
Material Polypropylene | ||
Wall Mount Yes | ||
Height 20mm | ||
Width 140mm | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Length 305mm | ||
Contents 2 Right Cap, 2 Left Cap | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Track Wall System End Caps offer a clean, finished look to the Track Wall Rails. They snap into place easily without tools or fasteners and are marked with T and G for simple alignment with the system's tongue and groove design.
Can be placed after the Track Wall Rail is installed
Pack includes 2 x left and 2 x right side end caps
