Stanley Steel Curved Pivot Hook
- RS Stock No.:
- 562-018
- Mfr. Part No.:
- STST82605-1
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€8.22
(exc. VAT)
€10.11
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.22 |
*price indicative
- RS Stock No.:
- 562-018
- Mfr. Part No.:
- STST82605-1
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Tool Storage Type | Tool Hook | |
| Product Type | Curved Pivot Hook | |
| Material | Steel | |
| Wall Mount | Yes | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Width | 185mm | |
| Length | 1.73m | |
| Height | 100mm | |
| Contents | Hook | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Tool Storage Type Tool Hook | ||
Product Type Curved Pivot Hook | ||
Material Steel | ||
Wall Mount Yes | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Width 185mm | ||
Length 1.73m | ||
Height 100mm | ||
Contents Hook | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Track Wall System Curved Pivot Hook is perfect for storing long-handled tools like brooms, rakes, shovels, and hoses when used with The Track Wall System Rail. It folds flat against the wall when not in use to save space and mounts quickly without the need for tools, making it a smart storage solution for any garage or workshop.
Hook locks securely in place with a twist and lock latch mechanism
Heavy-duty steel hook is coated with a non-slip material which prevents scratches
