Bott Sheet Steel Tool Rack
- RS Stock No.:
- 659-229
- Mfr. Part No.:
- 16917201.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€548.66
(exc. VAT)
€674.85
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €548.66 |
*price indicative
- RS Stock No.:
- 659-229
- Mfr. Part No.:
- 16917201.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Tool Storage Type | Panel Hook | |
| Type | Panel Rack & Hook Kit | |
| Material | Sheet Steel | |
| Set Contents | Hooks(60), Panel(8), Rack(1) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Tool Storage Type Panel Hook | ||
Type Panel Rack & Hook Kit | ||
Material Sheet Steel | ||
Set Contents Hooks(60), Panel(8), Rack(1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel rack is a robust and versatile storage solution designed to enhance organisation in various settings. With its sturdy steel construction, the rack features a wide stable base and double-sided panels, providing ample space for tools and accessories. This unit includes a total of eight panels and a 60-piece hook kit, ensuring that you can hang, display, and store items efficiently. Finished in a durable powder coat paint, the rack is available in sophisticated RAL 7035 light grey and RAL 7016 anthracite grey shades, making it an aesthetically pleasing addition to any workspace. Measuring 1000mm in width, 550mm in depth, and 1450mm in height, it is designed to accommodate heavy usage while being space-efficient.
Double sided design offers accessibility from both sides for optimal use
Constructed from robust sheet steel to withstand heavy duty applications
Ample storage capacity with eight panels to showcase tools and items
Includes a comprehensive 60 piece hook kit for versatile hanging options
Finished in weather resistant powder coating for enhanced durability
Dimensions provide an efficient layout while maximising storage capability
Constructed from robust sheet steel to withstand heavy duty applications
Ample storage capacity with eight panels to showcase tools and items
Includes a comprehensive 60 piece hook kit for versatile hanging options
Finished in weather resistant powder coating for enhanced durability
Dimensions provide an efficient layout while maximising storage capability
