Bott Sheet Steel Tool Rack
- RS Stock No.:
- 659-588
- Mfr. Part No.:
- 16917101.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€411.50
(exc. VAT)
€506.14
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €411.50 |
*price indicative
- RS Stock No.:
- 659-588
- Mfr. Part No.:
- 16917101.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Panel Rack | |
| Tool Storage Type | Tool Panel | |
| Material | Sheet Steel | |
| Set Contents | Panel(8), Rack(1) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Panel Rack | ||
Tool Storage Type Tool Panel | ||
Material Sheet Steel | ||
Set Contents Panel(8), Rack(1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel rack is a robust and versatile storage solution designed to enhance your workspace functionality. Constructed from durable sheet steel, this double-sided panel rack comprises eight panels that offer substantial space for organizing tools and equipment. Finished in an attractive powder coat paint, it is available in a light grey (RAL 7035) and a striking crimson red (RAL 3004), making it not only practical but visually appealing. With dimensions of 1000mm in width, 550mm in depth, and 1450mm in height, it provides a stable and wide base, ensuring safe and easy access to your items. This product is ideal for workshops and garages that require efficient space management without compromising on strength or style.
Robust steel construction ensures long lasting durability
Double sided design maximises storage capacity and accessibility
Finished in a durable powder coat, resistant to wear and tear
Available in light grey and crimson red for aesthetic versatility
Eight panels provide ample space for various tools and equipment
Wide and stable base enhances safety during use
Compact dimensions fit seamlessly into any workspace layout
Lightweight design of 30kg allows for easy repositioning
Double sided design maximises storage capacity and accessibility
Finished in a durable powder coat, resistant to wear and tear
Available in light grey and crimson red for aesthetic versatility
Eight panels provide ample space for various tools and equipment
Wide and stable base enhances safety during use
Compact dimensions fit seamlessly into any workspace layout
Lightweight design of 30kg allows for easy repositioning
