Bott Sheet Steel Wall Panel Tool Holder Kit
- RS Stock No.:
- 659-947
- Mfr. Part No.:
- 14031422.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€290.47
(exc. VAT)
€357.28
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €290.47 |
*price indicative
- RS Stock No.:
- 659-947
- Mfr. Part No.:
- 14031422.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Wall Mount Panel & Hook Kit | |
| Tool Storage Type | Wall Panel Tool Holder | |
| Material | Sheet Steel | |
| Set Contents | Hooks(40), Panel(1) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Wall Mount Panel & Hook Kit | ||
Tool Storage Type Wall Panel Tool Holder | ||
Material Sheet Steel | ||
Set Contents Hooks(40), Panel(1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel and hook kit offers a robust solution for wall mounting, designed for efficiency and practicality. This fully flanged, reinforced steel panel features a unique perforated design, providing versatility for hanging various items securely. Consisting of four 1.0M panels complemented by a 40-piece hook kit, it utilises durable powder coat paint in a striking RAL 5010 gentian blue finish. With dimensions of 1000x200x2000mm, this product combines ample space with a lightweight build of just 20.20 kg, making it an ideal addition for any workshop or storage area.
Fully flanged and reinforced steel construction ensures durability and stability
Unique perfo hole pattern allows for easy hanging and organisation of tools and accessories
Striking gentian blue powder coat finish not only looks appealing but also adds protection
Compact dimensions of 1000x200x2000mm maximise space efficiency
Ideal for workshops or storage solutions, providing a versatile hanging system
Unique perfo hole pattern allows for easy hanging and organisation of tools and accessories
Striking gentian blue powder coat finish not only looks appealing but also adds protection
Compact dimensions of 1000x200x2000mm maximise space efficiency
Ideal for workshops or storage solutions, providing a versatile hanging system
