Bott Sheet Steel Tool Rack
- RS Stock No.:
- 660-741
- Mfr. Part No.:
- 16917107.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€369.07
(exc. VAT)
€453.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €369.07 |
*price indicative
- RS Stock No.:
- 660-741
- Mfr. Part No.:
- 16917107.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Rack | |
| Tool Storage Type | Tool Panel | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Contents | Panel(5), Rack(1) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Rack | ||
Tool Storage Type Tool Panel | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Contents Panel(5), Rack(1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel rack is a versatile storage solution designed to organise tools and materials efficiently. Its robust steel construction ensures stability while housing up to five panels, making it ideal for both industrial and workshop environments. Finished in a durable powder coat paint, this rack is styled in a sleek light grey and vibrant crimson red, blending functional design with aesthetic appeal. With dimensions of 1000x550x1775mm, it occupies minimal floor space while providing maximum utility, effectively supporting a clutter-free workspace.
Crafted from durable sheet steel for long lasting performance
Features a stable wide base for enhanced support
Includes five panels, offering ample space for organisation
Finished with powder coating for extra durability and protection
Compact dimensions, making it suitable for various environments
Designed specifically to facilitate efficient storage and easy access
