Bott Sheet Steel Tool Rack
- RS Stock No.:
- 660-922
- Mfr. Part No.:
- 16917102.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€462.95
(exc. VAT)
€569.43
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €462.95 |
*price indicative
- RS Stock No.:
- 660-922
- Mfr. Part No.:
- 16917102.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Tool Storage Type | Tool Panel | |
| Type | Panel Rack | |
| Material | Sheet Steel | |
| Set Contents | Panel(10), Rack(1) | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Tool Storage Type Tool Panel | ||
Type Panel Rack | ||
Material Sheet Steel | ||
Set Contents Panel(10), Rack(1) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel rack is designed to offer a robust and versatile solution for storing and displaying various panels. With its durable steel construction and wide stable base, this double-sided rack provides secure support for up to 10 panels, making it ideal for workspaces that require effective organisation. Finished in stylish RAL 7035 light grey and RAL 3004 crimson red, it seamlessly blends functionality with aesthetic appeal. Sized at 1000x550x1775mm, this rack not only saves space but also enhances efficiency, ensuring your tools or materials are always within easy reach while maintaining a tidy environment.
Constructed from robust sheet steel for durability and longevity
Features a wide, stable base for enhanced stability
Double sided design allows for effortless access from both sides
Accommodates up to 10 panels, catering to diverse storage needs
Finished in durable powder coat paint for a professional appearance
Main colour in striking crimson red, complemented by light grey accents
Compact dimensions of 1000mm in width and 550mm in depth maximise floor space
Ideal for workshops and warehouses, optimising organisation and efficiency
Features a wide, stable base for enhanced stability
Double sided design allows for effortless access from both sides
Accommodates up to 10 panels, catering to diverse storage needs
Finished in durable powder coat paint for a professional appearance
Main colour in striking crimson red, complemented by light grey accents
Compact dimensions of 1000mm in width and 550mm in depth maximise floor space
Ideal for workshops and warehouses, optimising organisation and efficiency
