Teng Tools Aluminium Rail
- RS Stock No.:
- 809-545
- Mfr. Part No.:
- ALU1000-1
- Manufacturer:
- Teng Tools
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 809-545
- Mfr. Part No.:
- ALU1000-1
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Rail | |
| Tool Storage Type | Tool Rail | |
| Number of Slots | 1 | |
| Material | Aluminium | |
| Wall Mount | Yes | |
| Standards/Approvals | ISO | |
| Width | 1m | |
| Length | 1m | |
| Height | 1m | |
| Contents | Single Track | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Rail | ||
Tool Storage Type Tool Rail | ||
Number of Slots 1 | ||
Material Aluminium | ||
Wall Mount Yes | ||
Standards/Approvals ISO | ||
Width 1m | ||
Length 1m | ||
Height 1m | ||
Contents Single Track | ||
- COO (Country of Origin):
- TW
The Teng Tools socket clip rail is a versatile mounting solution for efficient tool storage, designed to accommodate a variety of socket clips on its four-track system.
Aluminium construction ensures durability and lightweight design
Designed for mounting on walls or in toolboxes for easy access
Compatible with TengTools socket clips in multiple sizes
Offers a one-metre length for extensive Storage Options
Net weight of 678 grams makes installation straightforward
