Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 221-2489
- Mfr. Part No.:
- RC-775
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hook | |
| Tool Storage Type | Rack Hook | |
| Standards/Approvals | No | |
| Contents | Rack Hook | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hook | ||
Tool Storage Type Rack Hook | ||
Standards/Approvals No | ||
Contents Rack Hook | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM attachment hooks are multipurpose hooks and have a wide household and industrial applications. These hooks are used with T-10 panels, tools and hangers for garage wall utility. Hook conception allows to apply high loads and simple setting up witho
Premium quality product
Coat hook
Use with T-10 panel
