Subtotal (1 pack of 5 units)*
€46.36
(exc. VAT)
€57.02
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €46.36 | €9.272 |
*price indicative
- RS Stock No.:
- 238-1904
- Mfr. Part No.:
- CKS.51A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Hook | |
| Tool Storage Type | Tool Hook | |
| Wall Mount | Yes | |
| Length | 13mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Hook | ||
Tool Storage Type Tool Hook | ||
Wall Mount Yes | ||
Length 13mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CH
The Facom CKS.A series tool hook for screwdrivers has size 13 mm.
Weight 0.021 kg
