Subtotal (1 pack of 5 units)*
€21.95
(exc. VAT)
€27.00
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21.95 | €4.39 |
*price indicative
- RS Stock No.:
- 238-1912
- Mfr. Part No.:
- CKS.64A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Tool Storage Type | Tool Hook | |
| Product Type | Hook | |
| Number of Slots | 1 | |
| Material | Metal | |
| Wall Mount | Yes | |
| Width | 7mm | |
| Standards/Approvals | No | |
| Contents | Hook | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Tool Storage Type Tool Hook | ||
Product Type Hook | ||
Number of Slots 1 | ||
Material Metal | ||
Wall Mount Yes | ||
Width 7mm | ||
Standards/Approvals No | ||
Contents Hook | ||
Non Compliant
- COO (Country of Origin):
- CH
The Facom CKS.A series single hitch is used for round tools.
Size 7 to 9 mm
