SAM Stainless Steel Hooks
- RS Stock No.:
- 271-0093
- Mfr. Part No.:
- CLIP-23-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€59.59
(exc. VAT)
€73.30
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.59 |
*price indicative
- RS Stock No.:
- 271-0093
- Mfr. Part No.:
- CLIP-23-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Type | Locking Clip | |
| Tool Storage Type | Hook Clips | |
| Diameter | 6mm | |
| Material | Stainless Steel | |
| Set Contents | CLIP INOX PORTE-OUTILS FME POUR CLES POLYGONALES 6-9 MM X5 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Type Locking Clip | ||
Tool Storage Type Hook Clips | ||
Diameter 6mm | ||
Material Stainless Steel | ||
Set Contents CLIP INOX PORTE-OUTILS FME POUR CLES POLYGONALES 6-9 MM X5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM set of 5 locking clips for FME tool holder. These stainless steel FME tool holder clips are used for combination wrenches from 5 to 6 mm and combination spanners.
Weight 0.031 kg
Guarantee O
Guarantee O
