SAM Stainless Steel Hook
- RS Stock No.:
- 271-0098
- Mfr. Part No.:
- CLIP-29-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€61.09
(exc. VAT)
€75.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.09 |
*price indicative
- RS Stock No.:
- 271-0098
- Mfr. Part No.:
- CLIP-29-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hook | |
| Tool Storage Type | Hook Clips | |
| Number of Slots | 5 | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Contents | Clip Inox Porte-Outils Fme Pour Cles Polygonales 6-9 mm X5 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hook | ||
Tool Storage Type Hook Clips | ||
Number of Slots 5 | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
Contents Clip Inox Porte-Outils Fme Pour Cles Polygonales 6-9 mm X5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM set of 5 locking clips for FME tool holder. These FME tool holder clips are made with stainless steel and used for 3/4 sockets from 17 to 46 mm.
Weight 0.04 kg
Guarantee O
