Milwaukee Tool Rack

Subtotal (1 unit)*

€14.88

(exc. VAT)

€18.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.88

*price indicative

RS Stock No.:
271-6213
Mfr. Part No.:
4932480710
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Tool Storage Type

Tool Rack

Product Type

Tool Rack

Height

89mm

Length

127mm

Width

241mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee Storage racks is fully customise your shop according to your needs. This storage rack has most secure and easy mounting with click and lock mechanism.

Stores pliers

6.8 kg capacity

Part of Pack out shop storage

Easy and fast access way to all tools and items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy