Bosch Rexroth Polyamide Flexible Tool Holder
- RS Stock No.:
- 277-6868
- Mfr. Part No.:
- 3842544832
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€14.76
(exc. VAT)
€18.15
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.76 |
*price indicative
- RS Stock No.:
- 277-6868
- Mfr. Part No.:
- 3842544832
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Flexible Tool Holder | |
| Tool Storage Type | Bucket Tool Holder | |
| Number of Slots | 10 | |
| Material | Polyamide | |
| Length | 59.5mm | |
| Width | 37mm | |
| Standards/Approvals | No | |
| Height | 91.6mm | |
| Contents | Tool Holder | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Flexible Tool Holder | ||
Tool Storage Type Bucket Tool Holder | ||
Number of Slots 10 | ||
Material Polyamide | ||
Length 59.5mm | ||
Width 37mm | ||
Standards/Approvals No | ||
Height 91.6mm | ||
Contents Tool Holder | ||
- COO (Country of Origin):
- IT
The Bosch Rexroth Tool holder D52 is designed for ergonomic and handy positioning of tools at the workstation. The round and oval bucket trays, open or closed base, for insertion in matching tool holders. Four different positions possible for oval bucket trays in tool holders for ergonomic picking and placing.
ESD capable
Time savings
Defined space for fast retrieval
Tool holder with space for adhesive label
Related links
- Bosch Rexroth Polyamide Flexible Tool Holder
- Bosch Rexroth Polyamide Wall Panel Tool Holder
- RND Plastic Flexible Tool Holder
- Bott Steel Flexible Tool Holder
- Halder Plastic Flexible Tool Holder
- RS PRO Aluminium Flexible Tool Holder
- RS PRO Plastic Flexible Tool Holder
- RS PRO High Carbon Steel Flexible Tool Holder
