SAM ABS Tool Rack

Subtotal (1 unit)*

€13.21

(exc. VAT)

€16.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.21

*price indicative

RS Stock No.:
282-8641
Mfr. Part No.:
651-P2
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Tool Rack

Tool Storage Type

Tool Rack

Material

ABS

Standards/Approvals

No

Contents

Panel

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Module is designed for box set. This box panel used for box 651C.

0.09 kg weight

Tray for case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy