Subtotal (1 unit)*
€13.21
(exc. VAT)
€16.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.21 |
*price indicative
- RS Stock No.:
- 282-8642
- Mfr. Part No.:
- 651-P3
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Tool Storage Type | Tool Rack | |
| Product Type | Tool Rack | |
| Material | ABS | |
| Standards/Approvals | No | |
| Contents | Panel | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Tool Storage Type Tool Rack | ||
Product Type Tool Rack | ||
Material ABS | ||
Standards/Approvals No | ||
Contents Panel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Module is designed for box set. This box panel used for box 651C.
0.08 kg weight
Tray for case
