Subtotal (1 unit)*
€81.54
(exc. VAT)
€100.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.54 |
*price indicative
- RS Stock No.:
- 283-0006
- Mfr. Part No.:
- MOD-57
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Rack | |
| Tool Storage Type | Tool Rack | |
| Material | Foam | |
| Standards/Approvals | No | |
| Height | 410mm | |
| Length | 40mm | |
| Width | 540mm | |
| Contents | Sheet Metal | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Rack | ||
Tool Storage Type Tool Rack | ||
Material Foam | ||
Standards/Approvals No | ||
Height 410mm | ||
Length 40mm | ||
Width 540mm | ||
Contents Sheet Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Empty bodywork module for Ref 295-J9M.
Foam module
