Impacto Black Polymer Tool Roll, 12 mm x 33mm
- RS Stock No.:
- 718-642
- Mfr. Part No.:
- 9065
- Manufacturer:
- Impacto
Subtotal (1 unit)*
€70.92
(exc. VAT)
€87.23
(inc. VAT)
Temporarily out of stock
- Shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.92 |
*price indicative
- RS Stock No.:
- 718-642
- Mfr. Part No.:
- 9065
- Manufacturer:
- Impacto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Tool Roll | |
| Material | Polymer | |
| Length | 12mm | |
| Width | 33mm | |
| Colour | Black | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Tool Roll | ||
Material Polymer | ||
Length 12mm | ||
Width 33mm | ||
Colour Black | ||
Standards/Approvals ISO 9001:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The Impacto Tool Grip Wrap designed to significantly reduce the impact and vibration felt during the use of industrial tools. By addressing the critical issues of Hand Arm Vibration Syndrome and other potential afflictions caused by excessive vibration, this product acts as a protective barrier for the hands, arms, and shoulders of users. The wrap is easy to apply and customisable, ensuring an optimal fit for various tool handles. It combines durability with comfort, allowing for extended use without compromising productivity.
Helps to dampen shock and vibration effectively
Enhances control and handling of tools, reducing fatigue
Compatible with both open and closed tool handles
Designed for a comfortable grip that conforms to the hand's shape
Customisable to fit any tool handle simply by cutting and wrapping
Includes high quality Viscolas and self adhesive silicone rubber tape for robust performance
Durable construction prevents flattening or compression over time
Quick and easy application process takes only minutes
Provides significant shock damping capability in high pressure areas
Related links
- Impacto Black Polymer Tool Roll, 12 mm x 33mm
- Impacto Black Polymer Composite Medium Duty Increased Visibility Gloves, Hook & Loop Resistant to Slip Resistant
- Eaton M22 Series Label Holder for Use with Label 1 mm x 50 mm x 33mm
- Schneider Electric Altivar Series Ducting Support for Use with Power module APM 210 mm x 3800000.00 mm x 33mm
- Rittal VX Series Stainless Steel Panel Kit x 392.5 mm x 33mm
- Impacto 503-20 MPR Black Polymer Abrasion & Tear-Resistant Gloves Leather Coating
- ebm-papst RL 65 Series Centrifugal Centrifugal Fan 56 m³/h, DC Operation 97 mm x 33mm x 93.5 mm
- RS PRO White Black Print Label Roll 220 Per Roll Qty, 50 mm
