Impacto 503-20 MPR Black Polymer Abrasion & Tear-Resistant Gloves, Size M, Leather Coating
- RS Stock No.:
- 718-702
- Mfr. Part No.:
- 50320110030
- Manufacturer:
- Impacto
Image representative of range
Subtotal (1 pair)*
€51.96
(exc. VAT)
€63.91
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €51.96 |
*price indicative
- RS Stock No.:
- 718-702
- Mfr. Part No.:
- 50320110030
- Manufacturer:
- Impacto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Size | M | |
| Product Type | Abrasion & Tear-Resistant Gloves | |
| Material | Polymer | |
| Lining Material | Nylon | |
| Colour | Black | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Coating | Leather | |
| Safety Standard | CE | |
| Resistance Features | Shock Resistant | |
| Series | 503-20 MPR | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Size M | ||
Product Type Abrasion & Tear-Resistant Gloves | ||
Material Polymer | ||
Lining Material Nylon | ||
Colour Black | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Coating Leather | ||
Safety Standard CE | ||
Resistance Features Shock Resistant | ||
Series 503-20 MPR | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The Impacto Anti Impact Glove is expertly designed to provide superior protection against impact and shock, utilising Advanced Visco-Elastic Polymer (VEP) padding. This innovative glove safeguards the palm, sides, and back of the hand, making it Ideal for automotive applications and rigorous tasks. With a fingerless style that promotes tactile feedback and mobility, it ensures comfort without sacrificing safety. The nylon fabric construction promotes breathability, while the grain leather cover offers additional abrasion protection. As a result, The Impacto Anti Impact Glove not only excels in safety but also enhances user performance during repetitive tasks.
Utilises Visco Elastic Polymer (VEP) for exceptional impact absorption
Fingerless design allows for maximum mobility and tactile feedback
Made from Durable nylon fabric, ensuring breathability and comfort
Grain leather cover provides enhanced abrasion protection
Contoured VEP padding in key areas offers excellent protection from shocks
Side padding defends against impacts during various automotive applications
Durable against everyday wear, making it Ideal for repetitive tasks
Available in multiple variations to suit different needs
Related links
- Impacto 503-20 LPR Black Leather Size L, Leather Coating
- Impacto 502-10 MPR Black Nylon Abrasion & Tear-Resistant Gloves Leather Coating
- Impacto 503-20XLPR Black Leather Size XL, Leather Coating
- Impacto 503-20SPR Black Leather Size S, Leather Coating
- Impacto 502-10XLPR Black Leather Size XL, Leather Coating
- Impacto 502-10SPR Black Nylon Abrasion & Tear-Resistant Gloves Leather Coating
- Impacto 502-10 LPR Black Polyurethane Abrasion & Tear-Resistant Gloves Leather Coating
- Impacto AV408 Black Leather Abrasion & Tear-Resistant Gloves Silicon Coating
