Impacto Black Polymer Tool Roll, 12 mm x 33mm
- RS Stock No.:
- 718-643
- Mfr. Part No.:
- 9067
- Manufacturer:
- Impacto
Subtotal (1 unit)*
€70.92
(exc. VAT)
€87.23
(inc. VAT)
Temporarily out of stock
- Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.92 |
*price indicative
- RS Stock No.:
- 718-643
- Mfr. Part No.:
- 9067
- Manufacturer:
- Impacto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Tool Roll | |
| Material | Polymer | |
| Length | 12mm | |
| Width | 33mm | |
| Colour | Black | |
| Standards/Approvals | ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Tool Roll | ||
Material Polymer | ||
Length 12mm | ||
Width 33mm | ||
Colour Black | ||
Standards/Approvals ISO 9001:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The Impacto tool grip wraps are specially designed to mitigate the dangerous effects of vibration and shock from power tools. These innovative grip kits provide a superior surface that enhances tool control while absorbing harmful vibrations before they reach the user's hands, arms, and shoulders. Ideal for a variety of tools such as drills, grinders, and pneumatic chisels, the wrap ensures a comfortable fit that can be easily customised to any handle size. With the capability to withstand the rigours of industrial use, The Impacto grip wraps support employee health while improving productivity in the workplace.
Dampens shock and vibration for enhanced safety
Improves control over tools for precision handling
Compatible with both open and closed tool handles
Customisable to fit any tool grip size easily
Includes Viscolas and self adhesive silicone rubber tape for straightforward application
Designed to withstand rigorous use without loss of performance
Absorbs and dissipates impact energy effectively
Enhances comfort for prolonged use, reducing fatigue
Promotes better worker productivity by reducing injury risk
Allows for full hand movement while providing added protection
Related links
- Impacto Black Polymer Tool Roll, 12 mm x 33mm
- Impacto Black Polymer Composite Medium Duty Increased Visibility Gloves, Hook & Loop Resistant to Slip Resistant
- Eaton M22 Series Label Holder for Use with Label 1 mm x 50 mm x 33mm
- Schneider Electric Altivar Series Ducting Support for Use with Power module APM 210 mm x 3800000.00 mm x 33mm
- Rittal VX Series Stainless Steel Panel Kit x 392.5 mm x 33mm
- Impacto 503-20 MPR Black Polymer Abrasion & Tear-Resistant Gloves Leather Coating
- RS PRO White Black Print Label Roll 220 Per Roll Qty, 50 mm
- Brother White Black Print Label Roll 1 Roll Qty, 30.48 mm
