Teng Tools Stainless Steel Tool Tray
- RS Stock No.:
- 103-028
- Mfr. Part No.:
- 580S
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€103.20
(exc. VAT)
€126.94
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.20 |
*price indicative
- RS Stock No.:
- 103-028
- Mfr. Part No.:
- 580S
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Tray | |
| Material | Stainless Steel | |
| Weight | 1.4kg | |
| Shape | Square | |
| Standards/Approvals | No | |
| Magnetised | Yes | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Tray | ||
Material Stainless Steel | ||
Weight 1.4kg | ||
Shape Square | ||
Standards/Approvals No | ||
Magnetised Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools magnetic bits tray has plastic enclosed magnet to avoid damage to paintwork, etc and made from stainless steel for longer life.
Use for screws, nuts, washers, etc when disassembling
Can be secured on it's side as well as upside down
No batteries included
Related links
- Teng Tools Stainless Steel Tool Tray, W 150mm
- Teng Tools Stainless Steel Tray
- RS PRO Stainless Steel Tool Tray L 250 mm, H 30 mm
- Teng Tools Stainless Steel Head Claw Hammer with Stainless Steel Handle, 557 g
- Teng Tools 250mm Tin Snip for Stainless Steel
- Virax 2535 253559 Crimping Tool Tool for Stainless Steel
- Virax 2535 253560 Crimping Tool Tool for Stainless Steel
- Bahco Alloy Steel Tool Tray L 435 mm, H 45 mm
