Virax 2535 253560 Crimping Tool Tool for Stainless Steel
- RS Stock No.:
- 948-975
- Mfr. Part No.:
- 253560
- Manufacturer:
- Virax
Image representative of range
Subtotal (1 unit)*
€2,477.58
(exc. VAT)
€3,047.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,477.58 |
*price indicative
- RS Stock No.:
- 948-975
- Mfr. Part No.:
- 253560
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Crimping Tool | |
| Sub Type | Tool | |
| Handle Type | Anti-Slip | |
| For Use With | Stainless Steel | |
| Series | 2535 | |
| Model Number | 253560 | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Crimping Tool | ||
Sub Type Tool | ||
Handle Type Anti-Slip | ||
For Use With Stainless Steel | ||
Series 2535 | ||
Model Number 253560 | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax crimping machine delivers exceptional performance for crimping tasks. Its Advanced design features an automatic piston return, ensuring efficiency and ease of use while maintaining precision.
Compact and lightweight design, weighing only 2.1 kg with battery
360° LED lighting for enhanced visibility of the work area
Automatic cycle initiation only when battery is sufficiently charged
Bluetooth connectivity with a dedicated app for performance monitoring
Related links
- Virax 2535 253565 Crimping Tool Tool for Stainless Steel
- Virax 2535 253575 Crimping Tool Tool for Stainless Steel
- Virax 2535 253554 Crimping Tool Tool for Stainless Steel
- Virax 2535 253562 Crimping Tool Tool for Stainless Steel
- Virax 2535 253564 Crimping Tool Tool for Stainless Steel
- Virax 2535 253576 Crimping Tool Tool for Stainless Steel
- Virax 2535 253555 Crimping Tool Tool for Stainless Steel
- Virax 2535 253552 Crimping Tool Tool for Stainless Steel
