Virax 2535 253559 Crimping Tool Tool for Stainless Steel
- RS Stock No.:
- 948-974
- Mfr. Part No.:
- 253559
- Manufacturer:
- Virax
Image representative of range
Subtotal (1 unit)*
€2,391.28
(exc. VAT)
€2,941.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,391.28 |
*price indicative
- RS Stock No.:
- 948-974
- Mfr. Part No.:
- 253559
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Crimping Tool | |
| Sub Type | Tool | |
| Handle Type | Anti-Slip | |
| For Use With | Stainless Steel | |
| Series | 2535 | |
| Model Number | 253559 | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Crimping Tool | ||
Sub Type Tool | ||
Handle Type Anti-Slip | ||
For Use With Stainless Steel | ||
Series 2535 | ||
Model Number 253559 | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax crimping machine delivers exceptional performance for crimping tasks. Its Advanced design features an automatic piston return, ensuring efficiency and ease of use while maintaining precision.
20kN of crimping force ensures reliability in demanding applications
Lightweight at 2.1 kg, simplifying handling and reducing operator fatigue
360° LED ring illuminates the work area and indicates crimping accuracy
Compatible with a high-performance CAS battery for optimal usage
Automatic cycle initiation ensures sufficient battery charge for continued performance
Related links
- Virax 2535 253575 Crimping Tool Tool for Stainless Steel
- Virax 2535 253555 Crimping Tool Tool for Stainless Steel
- Virax 2535 253570 Crimp Tool Tool for Stainless Steel
- Virax 2535 253565 Crimping Tool Tool for Stainless Steel
- Virax 2535 253562 Crimping Tool Tool for Stainless Steel
- Virax 2535 253554 Crimping Tool Tool for Stainless Steel
- Virax 2535 253564 Crimping Tool Tool for Stainless Steel
- Virax 2535 253576 Crimping Tool Tool for Stainless Steel
