Bahco Tool Tray, W 181mm, L 445 mm, H 35 mm
- RS Stock No.:
- 329-709
- Mfr. Part No.:
- FF1E5002
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€285.64
(exc. VAT)
€351.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €285.64 |
*price indicative
- RS Stock No.:
- 329-709
- Mfr. Part No.:
- FF1E5002
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Tray | |
| Weight | 1.5kg | |
| Width | 181mm | |
| Length | 445mm | |
| Height | 35mm | |
| Shape | Rectangular | |
| Standards/Approvals | No | |
| Magnetised | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Tray | ||
Weight 1.5kg | ||
Width 181mm | ||
Length 445mm | ||
Height 35mm | ||
Shape Rectangular | ||
Standards/Approvals No | ||
Magnetised No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Fit&Go 1/3 foam inlay hammer flat chisel cotter pin punch set includes 11 pieces designed for precision and durability. It features a 1157 center punch, 3734-2 drift punch 2 mm, and 3734-3 drift punch 3 mm.
481-100 German DIN hammer 100 mm
Foam available with laser marked
