Bahco Tool Tray, W 181mm, L 445 mm, H 36 mm
- RS Stock No.:
- 329-833
- Mfr. Part No.:
- FF1E5005
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€405.90
(exc. VAT)
€499.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €405.90 |
*price indicative
- RS Stock No.:
- 329-833
- Mfr. Part No.:
- FF1E5005
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Tray | |
| Weight | 1.6kg | |
| Width | 181mm | |
| Length | 445mm | |
| Height | 36mm | |
| Shape | Rectangular | |
| Magnetised | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Tray | ||
Weight 1.6kg | ||
Width 181mm | ||
Length 445mm | ||
Height 36mm | ||
Shape Rectangular | ||
Magnetised No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Fit&Go 1/3 Foam Inlay Socket or Extractor Set includes 35 pieces featuring the twist socket set ranging from 8 mm to 27 mm with 16 piece.
1418S stud extractor set
Foam available with laser marked
