Bahco Tool Tray, W 362mm, L 445 mm, H 37 mm
- RS Stock No.:
- 329-838
- Mfr. Part No.:
- FF1F2001
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€1,226.68
(exc. VAT)
€1,508.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,226.68 |
*price indicative
- RS Stock No.:
- 329-838
- Mfr. Part No.:
- FF1F2001
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Tray | |
| Weight | 1.6kg | |
| Width | 362mm | |
| Length | 445mm | |
| Height | 37mm | |
| Shape | Rectangular | |
| Magnetised | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Tray | ||
Weight 1.6kg | ||
Width 362mm | ||
Length 445mm | ||
Height 37mm | ||
Shape Rectangular | ||
Magnetised No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Fit&Go 2/3 Foam Inlay 1/4 inch Socket and Pear Head Ratchet Set includes 44 pieces featuring the 6954 sliding T-handle, 6956 extension with handle, 6962 extension 1/4 inch, 6966 universal joint, 6972 adaptor, 1998M-12 hexagon L-key nickel finish 12 mm, 6700SM-10 socket hex 1/4 inch 10 mm, and 6700SM-11 socket hex 1/4 inch 11 mm.
BE-9778 rack hexagon L-key set 9 pieces 1.5 mm to 10 mm
Foam available with laser marked
