Bahco Tool Tray, W 362mm, L 445 mm, H 60 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
329-750
Mfr. Part No.:
FF1F5009
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Tool Tray

Weight

7.8kg

Width

362mm

Length

445mm

Height

60mm

Shape

Rectangular

Standards/Approvals

No

Magnetised

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco Fit&Go 2/3 foam inlay puller and joint fork set includes 5 pieces designed for efficient ball joint separation and removal. It features the BS618 ball joint fork 18 mm, BS623 ball joint fork 23 mm, 4545-2 ball joint puller, and 4545-N11 universal ball joint 1 position 36 mm.

4532-0 universal two-arm puller

Foam available with laser marked

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy