Bahco Tool Tray, W 362mm, L 445 mm, H 100 mm
- RS Stock No.:
- 329-725
- Mfr. Part No.:
- FF1F5011
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€2,390.25
(exc. VAT)
€2,940.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,390.25 |
*price indicative
- RS Stock No.:
- 329-725
- Mfr. Part No.:
- FF1F5011
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Tray | |
| Weight | 5.9kg | |
| Width | 362mm | |
| Length | 445mm | |
| Height | 100mm | |
| Shape | Rectangular | |
| Standards/Approvals | No | |
| Magnetised | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Tray | ||
Weight 5.9kg | ||
Width 362mm | ||
Length 445mm | ||
Height 100mm | ||
Shape Rectangular | ||
Standards/Approvals No | ||
Magnetised No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Fit&Go 23 foam inlay 1/2 inch impact wrench set includes 7 pieces designed for high-performance fastening applications. It features a BP815 1/2 inch impact wrench and a BP821 1/2 inch air ratchet.
BP822 mini die grinder 6 mm
BP823 5 inch disc grinder
Foam available with laser marked
