HAZET Aluminium Tool Tray, W 294mm, L 396 mm, H 215 mm
- RS Stock No.:
- 646-979
- Mfr. Part No.:
- 190L-1
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€28.18
(exc. VAT)
€34.66
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.18 |
*price indicative
- RS Stock No.:
- 646-979
- Mfr. Part No.:
- 190L-1
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Tool Tray | |
| Material | Aluminium | |
| Weight | 710g | |
| Width | 294mm | |
| Length | 396mm | |
| Height | 215mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Tool Tray | ||
Material Aluminium | ||
Weight 710g | ||
Width 294mm | ||
Length 396mm | ||
Height 215mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Plastic tote tray designed for practical storage and transport of tools, liquids, and cans in workshop environments. Its solvent-resistant construction and rugged aluminium handle ensure durability and ease of use. With a built-in metric/inch scale, its both functional and space-efficient.
Solvent resistant plastic
HAZET blue
Stackable for efficient storage
Related links
- Facom Plastic Tool Tray L 396 mm, H 82 mm
- Siemens 8MR6000 Series Plastic Air Filter Filter, G2 to G4 Grade w: 215 mm h: 215 mm d: 10 mm
- HAZET Polyethylene Tool Tray L 400 mm, H 120 mm
- HAZET Plastic Tool Box 215 mm 470 mm 250mm
- HAZET ABS Tool Tray L 150 mm
- HAZET Metal Tool Box 245 mm 575 mm 210mm
- STEGO Filter Fan Plus FPI Series Filter Fan AC 170 m³/h Unimpeded 215 mm, 215 mm x
- Teng Tools Stainless Steel Tool Tray, W 150mm
