HAZET Metal Tool Box 245 mm 575 mm 210mm

Subtotal (1 unit)*

€118.10

(exc. VAT)

€145.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€118.10

*price indicative

RS Stock No.:
644-912
Mfr. Part No.:
190L
Manufacturer:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Material

Metal

Product Type

Tool Box

Number of Compartments

5

Sub Type

Tool Box

Length

575mm

Width

210mm

Height

245mm

Lock Type

Padlock

Wheeled

No

Tray Type

Fixed

Colour

Black, Blue

Weight

5.2kg

Non Compliant

COO (Country of Origin):
DE
The HAZET Tool Box is a meticulously designed product that caters to the needs of professionals seeking reliable storage solutions. Crafted with a sturdy and stylish blue/black exterior, it offers a combination of protection and practicality. This data sheet showcases the product's spacious design, featuring a large bottom compartment alongside four foldable side compartments, making it Ideal for organising tools and equipment. Its robust nature is complemented by the inclusion of a lockable padlock, ensuring security for your essentials. With dimensions of 575 mm x 210 mm x 245 mm and a net weight of 5.2 kg, this product is Compact yet equipped to accommodate various tools efficiently. The enamel finish not only provides an appealing aesthetic but also enhances durability, making it a perfect addition to any workspace or garage setting.

Spacious bottom compartment for larger tools and supplies

Four side compartments that can be conveniently folded out for easy access

Lockable design with a padlock included for enhanced security

Sturdy construction that ensures lasting durability during daily use

Stylish blue/black enamel finish that resists wear and adds a professional look

Compact dimensions of 575 mm x 210 mm x 245 mm, perfect for efficient storage

Lightweight at only 5.2 kg for easy portability without compromising strength

Designed for both personal and commercial use, suitable for various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy