SAM ABS, Foam Foam Module, W 180mm, L 410 mm, H 40 mm
- RS Stock No.:
- 666-455
- Mfr. Part No.:
- 232-J3MM
- Manufacturer:
- SAM
Subtotal (1 unit)*
€129.95
(exc. VAT)
€159.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.95 |
*price indicative
- RS Stock No.:
- 666-455
- Mfr. Part No.:
- 232-J3MM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Foam Module | |
| Material | ABS, Foam | |
| Weight | 750g | |
| Width | 180mm | |
| Length | 410mm | |
| Height | 40mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Foam Module | ||
Material ABS, Foam | ||
Weight 750g | ||
Width 180mm | ||
Length 410mm | ||
Height 40mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 1/3 foam module with 3 pliers is an essential toolset designed for both professionals and DIY enthusiasts. Featuring high-quality, polished chrome-plated pliers, this module includes a universal plier with an opening spring, twin-material diagonal cutting pliers, and polished chrome half-round nose pliers, all equipped with springs for effortless operation. This thoughtfully curated set is perfect for everyday use in various applications, ensuring reliability and precision with each tool. The Compact design allows for easy storage, making it a practical addition to any toolkit.
Includes polished chrome plated universal pliers for versatile handling
Features diagonal cutting pliers with spring for enhanced control and ease of use
Half round nose pliers included suitable for intricate tasks
Lightweight construction at just 0.750 kg for convenient transport
Comes with a guarantee without time limit when used under normal conditions ensuring peace of mind
Thoughtfully designed for both professionals and amateur tool users
