SAM Chrome Vanadium Steel Foam Module, W 180mm, L 410 mm, H 40 mm
- RS Stock No.:
- 666-897
- Mfr. Part No.:
- DFC-J10PMM
- Manufacturer:
- SAM
Subtotal (1 unit)*
€295.99
(exc. VAT)
€364.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €295.99 |
*price indicative
- RS Stock No.:
- 666-897
- Mfr. Part No.:
- DFC-J10PMM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Foam Module | |
| Material | Chrome Vanadium Steel | |
| Weight | 1.77kg | |
| Width | 180mm | |
| Length | 410mm | |
| Height | 40mm | |
| Standards/Approvals | ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Foam Module | ||
Material Chrome Vanadium Steel | ||
Weight 1.77kg | ||
Width 180mm | ||
Length 410mm | ||
Height 40mm | ||
Standards/Approvals ASME B107.100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Foam Module 1/3 10 bits dyna is an essential tool for any industrial setting, designed for precision and durability. This modular set includes ten expertly crafted torque wrench bits with a 14x18 inch rectangular attachment, ensuring compatibility with all SAM torque wrench models. The bits are MADE from forged Chrome Vanadium steel with a sleek satin finish, promoting longevity and efficiency. Housed in a tailor-MADE foam tray, each component is securely stored for easy access and organization, simplifying your work process and enhancing your productivity. Whether you're tightening bolts or performing maintenance, this comprehensive foam module guarantees accurate torque application across a variety of tasks.
Includes ten 14x18 torque wrench bits for industrial applications
Made from forged Chrome Vanadium steel for enhanced durability
Satin finish on bits provides a professional look and feel
Compatible with all SAM torque wrench models featuring a rectangular attachment
Meets ASME B107.100 standards for quality assurance
Crafted to store efficiently in a MADE to measure foam tray keeping tools organized
Guarantee without time limit on tools used under normal conditions
Designed for precision tightening optimizing performance in any task
Related links
- SAM Chrome Vanadium Steel Foam Module L 410 mm, H 40 mm
- SAM Foam Foam Module L 410 mm, H 40 mm
- SAM Foam Module L 410 mm, H 40 mm
- SAM ABS W 180mm H 40 mm
- SAM Foam Empty Foam Module L 410 mm, H 40 mm
- SAM Chrome Vanadium Steel Foam Module
- SAM Foam Tool Set L 410 mm, H 40 mm
- SAM ABS Foam Module L 410 mm, H 50 mm
