SAM Foam Empty Foam Module, W 180mm, L 410 mm, H 40 mm
- RS Stock No.:
- 667-117
- Mfr. Part No.:
- MODM-132
- Manufacturer:
- SAM
Subtotal (1 unit)*
€29.00
(exc. VAT)
€35.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.00 |
*price indicative
- RS Stock No.:
- 667-117
- Mfr. Part No.:
- MODM-132
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Foam | |
| Product Type | Empty Foam Module | |
| Width | 180mm | |
| Length | 410mm | |
| Height | 40mm | |
| Shape | Rectangular | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Foam | ||
Product Type Empty Foam Module | ||
Width 180mm | ||
Length 410mm | ||
Height 40mm | ||
Shape Rectangular | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Empty foam module is designed as a practical replacement solution for your tool storage needs. Specifically crafted to accommodate tools effectively, this foam module ensures that your equipment is organised and readily accessible. Whether you require a spare for an existing set or wish to create custom layouts, this versatile module provides the Ideal support in maintaining order and enhancing operational efficiency. Compact yet robust, it is perfectly suited for both professional and personal use, making your toolkit comprehensive and user-friendly.
Designed for efficient tool organisation and storage
Lightweight construction facilitates easy handling
Compatible with the DFC0 J11MM composition for seamless integration
Sold without tools allowing for tailored configurations
Ideal for both personal and professional applications
Contributes to maintaining an orderly workspace
Related links
- SAM Foam Empty Foam Module L 410 mm, H 40 mm
- SAM Foam Foam Module L 410 mm, H 40 mm
- SAM Foam Module L 410 mm, H 40 mm
- SAM ABS W 180mm H 40 mm
- SAM Chrome Vanadium Steel Foam Module L 410 mm, H 40 mm
- SAM Foam Tool Set L 410 mm, H 40 mm
- SAM ABS Foam Module L 410 mm, H 50 mm
- SAM Foam Tool Tray L 405 mm, H 40 mm
