Subtotal (1 unit)*
€146.94
(exc. VAT)
€180.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.94 |
*price indicative
- RS Stock No.:
- 666-801
- Mfr. Part No.:
- 86-J8MM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Foam Module | |
| Material | Foam | |
| Weight | 1.57kg | |
| Shape | Rectangular | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Foam Module | ||
Material Foam | ||
Weight 1.57kg | ||
Shape Rectangular | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Curved pipe wrench module set is an essential toolset designed specifically for industry professionals. This high-quality module features eight bent tubular box spanners, meticulously crafted to cover sizes from 8 to 24 mm, making them Ideal for tightening applications in confined spaces. Constructed from treated carbon steel, the wrenches boast a high-strength ribbed elbow and a glossy polished finish, ensuring durability and superior grip on sunk nuts. This reliable foam module is perfect for anyone requiring efficient access to various wrench sizes in tight spots.
Includes eight bent tubular box spanners tailored for tight spaces
Crafted from Durable treated carbon steel for maximum strength
High strength ribbed elbow enhances leverage and control
Glossy polished finish increases protection against wear
Designed specifically for industrial and professional applications
Essential tool sizes range from 8 to 24 mm accommodating diverse tasks
Facilitates gripping of sunk nuts for added versatility
Foam insert keeps tools organised and easily accessible
