SAM Foam Tool Set, W 180mm, L 410 mm, H 40 mm
- RS Stock No.:
- 667-088
- Mfr. Part No.:
- 50-HCJ9MM
- Manufacturer:
- SAM
Subtotal (1 unit)*
€294.94
(exc. VAT)
€362.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €294.94 |
*price indicative
- RS Stock No.:
- 667-088
- Mfr. Part No.:
- 50-HCJ9MM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Set | |
| Material | Foam | |
| Weight | 1.09kg | |
| Width | 180mm | |
| Length | 410mm | |
| Height | 40mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Set | ||
Material Foam | ||
Weight 1.09kg | ||
Width 180mm | ||
Length 410mm | ||
Height 40mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Open/ring wrenches with ratchet module is designed for professionals seeking an effective solution for their nut and bolt requirements. This expertly crafted set includes nine multi-lock combination spanners, suitable for both metric and inch sizes, ensuring versatility across a wide variety of applications. The tools are neatly stored within a custom foam tray, allowing easy access and organisation. Ideal for industrial settings, this module excels in adapting to various nut types, effortlessly handling Torx, Ribes, and even worn fasteners. With its glossy polished finish, this premium toolset not only boasts functionality but also durability, making it an essential addition to any toolkit.
Includes nine multi nut ratchet combination spanners for diverse applications
Custom foam tray enhances organisation and quick retrieval of tools
Adaptable to metric and inch sizes for universal use
Effectively handles various nut types including Torx and Ribes
Glossy polished finish increases both durability and aesthetic appeal
Lightweight design at 1.090 kg for easy handling and transport
No time limit on the guarantee when used under standard conditions ensures reliability
Perfect for industrial environments requiring high quality accessible tools
