SAM Chrome Vanadium Steel Foam Module, W 180mm, L 410 mm, H 40 mm
- RS Stock No.:
- 666-970
- Mfr. Part No.:
- JCF-J11PMM
- Manufacturer:
- SAM
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-970
- Mfr. Part No.:
- JCF-J11PMM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Chrome Vanadium Steel | |
| Product Type | Foam Module | |
| Weight | 710g | |
| Width | 180mm | |
| Length | 410mm | |
| Height | 40mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Chrome Vanadium Steel | ||
Product Type Foam Module | ||
Weight 710g | ||
Width 180mm | ||
Length 410mm | ||
Height 40mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Crowfoot bits kit is an essential tool organizer that combines efficiency with precision for professionals and DIY enthusiasts alike. This expertly crafted foam module accommodates eleven meticulously designed crowfoot bits, ranging from 3/8 to 1 inch, ensuring comprehensive coverage for various tasks. Constructed from glossy polished forged Chrome Vanadium steel, this set not only promises longevity but also compatibility with all SAM torque wrench models. Each bit is neatly stored within a custom-made foam tray, facilitating easy access and enhancing overall workflow, making it an indispensable addition to any toolbox.
Includes eleven crowfoot bits ranging from 3/8 to 1 inch for versatile applications
Made from forged Chrome Vanadium steel for exceptional durability and strength
Glossy polished finish ensures resistance to wear and corrosion
Compatible with all SAM torque wrench models featuring a ratchet or 3/8 square
Custom foam tray designed for optimal storage and quick access to bits
Caution required for torque wrench adjustments when using the bits
Accompanied by a guarantee without time limit when used under normal conditions
Related links
- SAM Chrome Vanadium Steel Foam Module L 410 mm, H 40 mm
- SAM Foam Foam Module L 410 mm, H 40 mm
- SAM Foam Module L 410 mm, H 40 mm
- SAM ABS W 180mm H 40 mm
- SAM Foam Empty Foam Module L 410 mm, H 40 mm
- SAM Foam Tool Set L 410 mm, H 40 mm
- SAM Chrome Vanadium Steel Foam Module
- SAM ABS Foam Module L 410 mm, H 50 mm
