SAM Foam Empty Foam Module, W 180mm, L 410 mm, H 40 mm
- RS Stock No.:
- 666-815
- Mfr. Part No.:
- MODM-215
- Manufacturer:
- SAM
Subtotal (1 unit)*
€29.00
(exc. VAT)
€35.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.00 |
*price indicative
- RS Stock No.:
- 666-815
- Mfr. Part No.:
- MODM-215
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Empty Foam Module | |
| Material | Foam | |
| Weight | 100g | |
| Width | 180mm | |
| Length | 410mm | |
| Height | 40mm | |
| Shape | Rectangular | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Empty Foam Module | ||
Material Foam | ||
Weight 100g | ||
Width 180mm | ||
Length 410mm | ||
Height 40mm | ||
Shape Rectangular | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Empty foam module is designed as an essential replacement for the composition 232-J3MM. This high-quality foam module provides a bespoke solution for tool storage, ensuring that your workspace remains organised and efficient. Constructed specifically for compatibility with the mentioned composition, it offers a reliable option for users looking to maintain the integrity of their tool kit. With a lightweight build and ergonomic design, this foam module enhances both functionality and convenience, making it the perfect addition to any professional setup or DIY enthusiast's collection.
Empty foam module tailored for composition 232 J3MM
Lightweight construction at only 0.1 kg for easy handling
Sold without tools to maximise Value and flexibility
Durable design ensures longevity while withstanding normal wear and tear
Ideal for keeping tools securely arranged and easily accessible
Manufactured by SAM trusted for quality and reliability
Related links
- SAM Foam Foam Module L 410 mm, H 40 mm
- SAM Foam Empty Foam Module L 410 mm, H 40 mm
- SAM Foam Module L 410 mm, H 40 mm
- SAM ABS W 180mm H 40 mm
- SAM Chrome Vanadium Steel Foam Module L 410 mm, H 40 mm
- SAM Foam Tool Set L 410 mm, H 40 mm
- SAM Foam Tool Tray L 405 mm, H 40 mm
- SAM ABS Foam Module L 410 mm, H 50 mm
