Subtotal (1 unit)*
€139.94
(exc. VAT)
€172.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.94 |
*price indicative
- RS Stock No.:
- 667-222
- Mfr. Part No.:
- 690-J41M
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Foam Module | |
| Material | ABS | |
| Weight | 1.4kg | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Foam Module | ||
Material ABS | ||
Weight 1.4kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Measuring and Tracing Module set is an all-in-one solution designed for precise measuring, scribing, and sawing needs. This comprehensive toolkit includes essential tools like a tipped scriber, a 300 mm steel rule, a 2 m measure, a hacksaw, and ten blades, ensuring you have everything required for accuracy and efficiency. With a total of 40 tools housed in a robust ABS module, it is Ideal for both professional and DIY enthusiasts. This module not only enhances your toolbox but also guarantees durability and reliability in various applications, making it a VITAL addition to your toolkit. In addition, it offers the confidence of a guarantee without time limit on the tools, provided they are used under normal conditions.
Comes with 31 tools specifically designed for measuring tracing and sawing
Includes a double tip scriber for enhanced marking precision
Features a flexible rule for versatility in measuring different surfaces
Contains HSS bi metal opticut metal saw blades ensuring extended tool life
Equipped with a rack of 9 male 6 flat keys perfect for various fitting applications
Includes a short tape measure for easy and accurate tracking
Provides a two material cutter ensuring a comfortable grip during use
Comes with a wing nut type metal saw designed for user comfort and safety
Offers a testing screwdriver adding to the toolset's utility
Backed by a lifetime guarantee under normal usage conditions ensuring peace of mind
