Teng Tools Plastic Magnetised Vertical Bowl, W 112mm, L 112 mm
- RS Stock No.:
- 809-483
- Mfr. Part No.:
- 580Q
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€22.08
(exc. VAT)
€27.16
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 25 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.08 |
*price indicative
- RS Stock No.:
- 809-483
- Mfr. Part No.:
- 580Q
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Material | Plastic | |
| Product Type | Magnetised Vertical Bowl | |
| Weight | 367g | |
| Width | 112mm | |
| Length | 112mm | |
| Shape | Round | |
| Magnetised | Yes | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Material Plastic | ||
Product Type Magnetised Vertical Bowl | ||
Weight 367g | ||
Width 112mm | ||
Length 112mm | ||
Shape Round | ||
Magnetised Yes | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools magnetic bowl provides an effective solution for organising and safely storing small parts. Its design ensures effortless attachment to any flat ferrous surface without the need for drilling.
Creates convenient storage for small parts quickly and simply
Easily adheres to flat ferrous material surfaces without drilling
Includes a powerful magnet ensuring secure fixing of contents
Ideal for use on the side of roller cabinets for quick access
Meets dimensions of 150mm in diameter for versatile use
Related links
- Teng Tools Plastic Magnetised Vertical Bowl L 150 mm, H 150 mm
- SAM Metal Magnetised Vertical Bowl L 135 mm, H 135 mm
- Teng Tools Plastic Tray L 476 mm, H 89 mm
- Teng Tools Plastic Tray
- Teng Tools Plastic Tool Box 202 mm 240 mm 445mm
- Teng Tools DBT41 Series for Deburring Brass Plastic Hand Reamer Pipe Reamer Blade
- Teng Tools MDM700 Handle Screwdriver, 112mm Overall
- Ganter Matt Black Aluminium Handle 55 mm Height 112 mm Length
