Teng Tools Plastic Tool Box 202 mm 240 mm 445mm

Subtotal (1 unit)*

€80.28

(exc. VAT)

€98.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€80.28

*price indicative

RS Stock No.:
809-759
Mfr. Part No.:
TCP445C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Material

Plastic

Product Type

Tool Box

Sub Type

Tool Box

Length

240mm

Width

445mm

Height

202mm

Lock Type

Lock

Tray Type

Dividable Tray

Weight

1.94kg

Number of Trays

1

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools portable tool storage solution is a robust plastic carrying case designed for securely storing and transporting tools. Featuring a practical design, it ensures easy accessibility to your essential equipment wherever you need them.

Includes a tray with dividers for organised storage of smaller items

Double snap lock mechanism provides a secure closure for the box

Constructed from Durable plastic, offering longevity in storage

Lightweight design for easy carrying and transport of tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy