Bondhus Tool Tray, W 100mm, L 100 mm, H 50 mm

Subtotal (1 set)*

€27.98

(exc. VAT)

€34.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€27.98

*price indicative

RS Stock No.:
904-359
Mfr. Part No.:
BON94220
Manufacturer:
Bondhus
Find similar products by selecting one or more attributes.
Select all

Brand

Bondhus

Product Type

Tool Tray

Width

100mm

Length

100mm

Height

50mm

Shape

Square

Magnetised

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bondhus Collapsible Magnetic Parts Tray Keep your workspace organized and clutter-free. This compact, portable, and collapsible tray securely holds nuts, bolts, screws, and other small metal parts, making it the perfect toolbox companion for mechanics, DIYers, and professionals.

Compact & Expandable

Durable & Portable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy