HAZET Tray, W 800mm, L 520 mm, H 100 mm
- RS Stock No.:
- 644-902
- Mfr. Part No.:
- 197-50
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€63.91
(exc. VAT)
€78.61
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.91 |
*price indicative
- RS Stock No.:
- 644-902
- Mfr. Part No.:
- 197-50
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Tray | |
| Width | 800mm | |
| Length | 520mm | |
| Height | 100mm | |
| Shape | Rectangular | |
| Standards/Approvals | DIN ISO 16901 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Tray | ||
Width 800mm | ||
Length 520mm | ||
Height 100mm | ||
Shape Rectangular | ||
Standards/Approvals DIN ISO 16901 | ||
Non Compliant
- COO (Country of Origin):
- TW
The HAZET cleaning pan is designed for versatile use in a variety of settings, serving as a practical solution for both industrial and domestic needs. This robust storage pan excels in maintaining cleanliness and safety in environments ranging from workshops and motor vehicle industries to food processing areas and laboratories. Its spacious design and TÜV-certified quality ensure reliability during demanding tasks, making it an essential tool for any professional or enthusiast in need of a Durable container.
Universal application for diverse uses, including cleaning, storage, and transport
Large capacity of 50 litres allows for extensive waste collection or liquid storage
Designed to be alkaline and acid-resistant, ensuring durability in harsh environments
Internal dimensions of 800 x 520 x 100 mm provide ample space for various applications
Manufactured to TÜV certification standards according to DIN ISO 16901, guaranteeing high-quality production
Proudly MADE in Germany, reflecting a commitment to superior craftsmanship and reliability
Related links
- Bahco Tool Tray L 445 mm, H 100 mm
- RS PRO Polystyrene Drip Tray L 450 mm, H 100 mm
- HAZET ABS Tool Tray L 150 mm
- ABB EV1051 Series Pickled Steel Sheet Guide Rail 50 mm H 100 mm L For Use With EV1050
- HAZET Aluminium Tool Tray L 396 mm, H 215 mm
- HAZET Polyethylene Tool Tray L 400 mm, H 120 mm
- Bondhus Tool Tray L 100 mm, H 50 mm
- Schneider Electric PanelSeT Accessoires Series Canopy Galvanised Steel Enclosure Canopy 85 mm H, 800 mm L For
